- RS Stock No.:
- 126-4961
- Brand:
- RS PRO
45 In AU stock for next working day delivery
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 8
$52.81
(exc. GST)
$58.09
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $52.81 | $6.601 |
5 - 24 | $50.18 | $6.272 |
25 + | $47.67 | $5.959 |
*price indicative |
- RS Stock No.:
- 126-4961
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 17mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 72kg |
Shore Hardness | 60 Shore A |
Minimum Operating Temperature | -25°C |
Series | AV Type D |
Maximum Operating Temperature | +70°C |
Compression Deflection | 1.7mm |
Shearing Load | 0 |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 72kg Compression Load
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...