- RS Stock No.:
- 126-4955
- Brand:
- RS PRO
- RS Stock No.:
- 126-4955
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 25mm |
Overall Height | 20mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 36.8kg |
Shore Hardness | 60 Shore A |
Shearing Load | 0 |
Minimum Operating Temperature | -25°C |
Compression Deflection | 2mm |
Maximum Operating Temperature | +70°C |
Series | AV Type D |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 36.8kg...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET M12 Anti Vibration Mount Cylindrical M12 Anti...
- RS PRO M8 Anti Vibration Mount, Male to Male Bobbin with 36.8kg...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...