- RS Stock No.:
- 126-4937
- Brand:
- RS PRO
183 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$25.89
(exc. GST)
$28.48
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $25.89 | $6.472 |
5 - 24 | $25.27 | $6.318 |
25 + | $20.82 | $5.205 |
*price indicative |
- RS Stock No.:
- 126-4937
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M5 Zinc-Plated Steel Anti-Vibration Mount 25.6 Compression Load 16 mm Dia. Natural Rubber
Need to insulate your equipment from vibration during operation? Choose this RS PRO anti-vibration mount. It has one male M5 threaded end that you can screw into your device for easy mounting, as well as one foot end that provides ample support for your equipment.
Thanks to the mount's rubber and stainless steel construction, it's resistant to corrosion for durability in demanding applications. Its compact dimensions make it suitable for use in engine bays and other areas where space is restricted. You can also use the mount as either a bump stop to reduce vibration and absorb shock or as a foot to support equipment, giving you greater flexibility when stabilising your devices.
This product is commonly used in automotive and industrial applications. You'll find it used as an engine mount or as a support for control panels, motors or compressors.
Thanks to the mount's rubber and stainless steel construction, it's resistant to corrosion for durability in demanding applications. Its compact dimensions make it suitable for use in engine bays and other areas where space is restricted. You can also use the mount as either a bump stop to reduce vibration and absorb shock or as a foot to support equipment, giving you greater flexibility when stabilising your devices.
This product is commonly used in automotive and industrial applications. You'll find it used as an engine mount or as a support for control panels, motors or compressors.
Features and Benefits
- Male buffer foot
- Compression deflection of 1 mm
- Compression load of 25.6 kg
- Diameter of 16 mm
- Overall height of 10 mm
- Natural rubber material
- Maximum operating temperature of +70°C
- Minimum operating temperature of -25°C
- Zinc-plated steel metalwork
- Shore hardness of 55 Shore A
- M5 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M5 |
Diameter | 16mm |
Overall Height | 10mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 55 Shore A |
Compression Load | 25.6kg |
Maximum Operating Temperature | +70°C |
Shearing Load | 0 |
Compression Deflection | 1mm |
Minimum Operating Temperature | -25°C |
Series | AV Type D |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...