- RS Stock No.:
- 126-4333
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$26.62
(exc. GST)
$29.28
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $26.62 | $13.31 |
5 - 24 | $25.71 | $12.855 |
25 + | $21.16 | $10.58 |
*price indicative |
- RS Stock No.:
- 126-4333
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | m6 |
Diameter | 20mm |
Overall Height | 20mm |
Material | Natural Rubber |
Compression Load | 20.68kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 55 Shore A |
Shearing Load | 7.36kg |
Minimum Operating Temperature | -25°C |
Compression Deflection | 2mm |
Series | AV Type B |
Maximum Operating Temperature | +70°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- RS PRO Cylindrical M6 Anti Vibration Mount, Male to Female Bobbin...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...