- RS Stock No.:
- 126-4332
- Brand:
- RS PRO
58 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.16
(exc. GST)
$47.48
(inc. GST)
Units | Per unit |
1 - 4 | $43.16 |
5 - 24 | $42.10 |
25 + | $34.66 |
- RS Stock No.:
- 126-4332
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M12 Zinc-Plated Steel Anti-Vibration Mount 283.87 Compression Load 75 mm Dia. Natural Rubber
Need a mount to stabilise your devices? This cylindrical anti-vibration mount from RS PRO is suitable for equipment with a maximum weight of 283.87 kg. It comes with one female and one male M12 screw thread for extra flexibility when mounting.
This product is made from strong zinc-plated steel surrounded by rubber for increased resistance to corrosion in demanding industrial environments. The rubber material has shock-absorbent properties to ensure your equipment is protected against any vibration. The unit also offers electrical isolation, so it keeps your devices safe from damage caused by electrostatic discharge (ESD).
You'll often find mounts like this one used in the manufacturing and automotive industries. It's commonly used to stabilise items like generator sets, engines or electronic panels.
This product is made from strong zinc-plated steel surrounded by rubber for increased resistance to corrosion in demanding industrial environments. The rubber material has shock-absorbent properties to ensure your equipment is protected against any vibration. The unit also offers electrical isolation, so it keeps your devices safe from damage caused by electrostatic discharge (ESD).
You'll often find mounts like this one used in the manufacturing and automotive industries. It's commonly used to stabilise items like generator sets, engines or electronic panels.
Features and Benefits
- Male to female bobbin
- Anti-vibration mount type
- Compression deflection of 4 mm
- Compression load of 283.87 kg
- Diameter of 75 mm
- Overall height of 40 mm
- Maximum operating temperature of +70°C
- Minimum operating temperature of -25°C
- Zinc-plated stainless steel metalwork
- Natural rubber material
- Shore hardness of 60 Shore A
- Shearing load of 75.69 kg
- M12 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M12 |
Diameter | 75mm |
Overall Height | 40mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 283.87kg |
Shore Hardness | 60 Shore A |
Maximum Operating Temperature | +70°C |
Series | AV Type B |
Compression Deflection | 4mm |
Minimum Operating Temperature | -25°C |
Shearing Load | 75.69kg |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...