- RS Stock No.:
- 126-4319
- Brand:
- RS PRO
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 4
$35.73
(exc. GST)
$39.30
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $35.73 | $8.932 |
5 - 24 | $33.97 | $8.492 |
25 + | $32.27 | $8.068 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 126-4319
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M8 Zinc-Plated Steel Anti-Vibration Mount 105.82 Compression Load 40 mm Dia. Natural Rubber
For a reliable support with flexible mounting options, choose this anti-vibration mount from RS PRO. Its rubber material absorbs shock to protect your equipment from vibration.
The mount's stainless steel material is highly corrosion-resistant, making it a good choice for use in harsh environments. The rubber material that surrounds the steel provides electrical isolation, so it will keep your devices safe from static charge.
You'll find this type of mount used to stabilise items such as generator sets, engines and electronic panels in the automotive and manufacturing industries. It has one male and one female M8 thread, making it a versatile choice when mounting your devices.
The mount's stainless steel material is highly corrosion-resistant, making it a good choice for use in harsh environments. The rubber material that surrounds the steel provides electrical isolation, so it will keep your devices safe from static charge.
You'll find this type of mount used to stabilise items such as generator sets, engines and electronic panels in the automotive and manufacturing industries. It has one male and one female M8 thread, making it a versatile choice when mounting your devices.
Features and Benefits
- Male to female bobbin
- Anti-vibration mount type
- Compression deflection of 3 mm
- Compression load of 105.82 kg
- Overall height of 30 mm
- Diameter of 40 mm
- Minimum operating temperature of -25°C
- Maximum operating temperature of +70°C
- Zinc-plated steel metalwork
- Natural rubber material
- Shore hardness of 60 Shore A
- Shearing load capacity of 34 kg
- M8 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 30mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 105.82kg |
Metalwork | Zinc Plated Steel |
Shearing Load | 34kg |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Compression Deflection | 3mm |
Series | AV Type B |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...