- RS Stock No.:
- 126-4314
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Bag of 2
$32.49
(exc. GST)
$35.74
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $32.49 | $16.245 |
5 - 24 | $31.70 | $15.85 |
25 + | $26.08 | $13.04 |
*price indicative |
- RS Stock No.:
- 126-4314
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Male to Female Cylindrical Anti-Vibration Mount (54.56kg)
A male to female isolation bobbin mount for use with engines and machinery for the vast reduction of vibration and protection of equipment. Cylindrical in shape with an M8 thread the anti-vibration bobbin is manufactured from natural rubber for excellent vibration absorption.
A simple to use and install anti-vibration mount achieving high shear and compression vibration damping and suitable for industrial environments.
Features and Benefits
Anti-vibration bobbin mount
Male to female
30 x 30mm
M8 thread size
Natural rubber bobbin
19kg maximum compression load
54.56kg maximum shear load
Suitable Applications
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Foot Height | 30mm |
Overall Height | 30mm |
Static Load Capacity | 54.56kg |
Material | Natural Rubber |
Mounting Type | Single Bolt |
Shore Hardness | 60 Shore A |
Compression Load | 54.56kg |
Metalwork | Zinc Plated Steel |
Foot Shape | Cylindrical |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 3mm |
Shearing Load | 19kg |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 54.56kg...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...