- RS Stock No.:
- 126-4294
- Brand:
- RS PRO
11 In AU stock for next working day delivery
116 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$50.49
(exc. GST)
$55.54
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $50.49 | $12.622 |
5 - 24 | $49.22 | $12.305 |
25 + | $40.53 | $10.132 |
*price indicative |
- RS Stock No.:
- 126-4294
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M6 Zinc-Plated Steel Anti-Vibration Mount 37.4 Compression Load 20 mm Dia. Natural Rubber
Need to stabilise your equipment and protect it against vibration? Choose this anti-vibration mount from RS PRO. It provides flexible mounting options as it has one male and one female M6 screw thread.
It's resistant to corrosion thanks to its stainless steel construction, making it a good choice for use in harsh industrial environments. The rubber material is shock-absorbent and provides electrical isolation, so it keeps your equipment safe from vibration and static charge.
You'll commonly find this type of mount in the manufacturing and automotive industries. It's suitable for supporting items such as electronic panels, engines and generator sets.
It's resistant to corrosion thanks to its stainless steel construction, making it a good choice for use in harsh industrial environments. The rubber material is shock-absorbent and provides electrical isolation, so it keeps your equipment safe from vibration and static charge.
You'll commonly find this type of mount in the manufacturing and automotive industries. It's suitable for supporting items such as electronic panels, engines and generator sets.
Features and Benefits
- Male to female bobbin
- Anti-vibration mount type
- Compression deflection of 1 mm
- Compression load of 37.40 kg
- Overall height of 10 mm
- Diameter of 20 mm
- Minimum operating temperature of -25°C
- Maximum operating temperature of +70°C
- Zinc-plated steel metalwork
- Natural rubber material
- Shore hardness of 60 Shore A
- Shearing load capacity of 13.6 kg
- M6 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 10mm |
Material | Natural Rubber |
Compression Load | 37.4kg |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Maximum Operating Temperature | +70°C |
Series | AV Type B |
Compression Deflection | 1mm |
Shearing Load | 13.6kg |
Minimum Operating Temperature | -25°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...