- RS Stock No.:
- 126-4277
- Brand:
- RS PRO
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$39.95
(exc. GST)
$43.95
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $39.95 | $9.988 |
5 - 24 | $37.97 | $9.492 |
25 + | $36.07 | $9.018 |
*price indicative |
- RS Stock No.:
- 126-4277
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Shear & Compression Mounts
RS Pro stud mounts made from a natural rubber designed to be simple and economical to fix. The stud mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Vibrating equipment & compactors
Suspension of electronic equipment
Small static electric motors and generators
Suspension of electronic equipment
Small static electric motors and generators
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 25mm |
Material | Natural Rubber |
Shore Hardness | 50 Shore A |
Compression Load | 12 |
Metalwork | Zinc Plated Steel |
Series | AD |
Maximum Operating Temperature | +70°C |
Compression Deflection | 2.5mm |
Shearing Load | 3.5kg |
Minimum Operating Temperature | -25°C |
Related links
- FIBET M5 Anti Vibration Mount, Male to Male Bobbin with 9kg...
- FIBET Cylindrical M6 Anti Vibration Mount, Male Buffer Foot with...
- FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 109.8kg...
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 22.5kg...
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 32.4kg...
- RS PRO M6 Anti Vibration Mount, Female Buffer Foot with 27kg...
- FIBET Cylindrical M6 Anti Vibration Mount, Male to Male Bobbin...
- Paulstra Hutchinson M6 Anti Vibration Mount, Male Buffer Foot with...