- RS Stock No.:
- 126-4275
- Brand:
- RS PRO
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$30.10
(exc. GST)
$33.11
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $30.10 | $7.525 |
5 - 24 | $28.60 | $7.15 |
25 + | $27.18 | $6.795 |
*price indicative |
- RS Stock No.:
- 126-4275
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Shear & Compression Mounts
RS Pro stud mounts made from a natural rubber designed to be simple and economical to fix. The stud mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Vibrating equipment & compactors
Suspension of electronic equipment
Small static electric motors and generators
Suspension of electronic equipment
Small static electric motors and generators
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 15mm |
Material | Natural Rubber |
Shore Hardness | 55 Shore A |
Compression Load | 19.46 |
Metalwork | Zinc Plated Steel |
Series | AD |
Maximum Operating Temperature | +70°C |
Compression Deflection | 1.5mm |
Shearing Load | 3kg |
Minimum Operating Temperature | -25°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...