- RS Stock No.:
- 126-3971
- Brand:
- RS PRO
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$50.32
(exc. GST)
$55.35
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $50.32 | $12.58 |
5 - 24 | $49.11 | $12.278 |
25 + | $40.43 | $10.108 |
*price indicative |
- RS Stock No.:
- 126-3971
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 25mm |
Material | Natural Rubber |
Compression Load | 108kg |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Series | AV Type A |
Compression Deflection | 2.5mm |
Shearing Load | 34kg |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 108kg...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 108kg...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...