- RS Stock No.:
- 126-3967
- Brand:
- RS PRO
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 8
$45.76
(exc. GST)
$50.34
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $45.76 | $5.72 |
5 - 24 | $44.64 | $5.58 |
25 + | $36.74 | $4.592 |
*price indicative |
- RS Stock No.:
- 126-3967
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 30mm |
Material | Natural Rubber |
Shore Hardness | 50 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 31.5kg |
Shearing Load | 12.06kg |
Compression Deflection | 3mm |
Maximum Operating Temperature | +70°C |
Series | AV Type A |
Minimum Operating Temperature | -25°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...