FIBET 2015VV18-35 51mm Shock Mount M6 20mm Diameter 15.9kg Compression Load 3mm, Male to Male Natural Rubber

  • RS Stock No. 442-511
  • Mfr. Part No. 2015VV18-35
  • Manufacturer FIBET
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Male-Male Mounts - Type VV

VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.

Male Thread On Each End

Cylindrical Mounts

Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment

Specifications
Attribute Value
Type Male to Male
Compression Load 15.9kg
Compression Deflection 3mm
Shearing Load 2.6kg
Thread Size M6
Material Natural Rubber
Metalwork Zinc Plated Steel
Diameter 20mm
Overall Height 51mm
452 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 4)
$ 9.74
(exc. GST)
$ 10.71
(inc. GST)
units
Per unit
Per Pack*
4 - 20
$9.74
$38.96
24 - 44
$9.495
$37.98
48 +
$9.35
$37.40
*price indicative
Related Products
Shock Mounts when properly chosen provide a cost ...
Description:
Shock Mounts when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both However, it must be noted that they do not provide a ...
RS Pro range of anti vibration rubber mounts ...
Description:
RS Pro range of anti vibration rubber mounts are suitable for a wide range of applications
Anti Vibration Mounts when properly chosen provide a ...
Description:
Anti Vibration Mounts when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both However, it must be noted that they do not provide ...
Introducing the range of RS PRO male to ...
Description:
Introducing the range of RS PRO male to female cylindrical bobbins, designed to be cost-effective vibration isolators that can be used either for compressions and/or shear dampening Made from natural rubber and zinc plated mild steel, these simple stud mounts ...