9 Way Strain Relief Hood for use with SMS Series P1 Standard Plug, SMS Series Quick Mating Connector

  • RS Stock No. 124-6051
  • Mfr. Part No. SMS9H1
  • Manufacturer Souriau
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Souriau SMS Series Quick Mating Cable Mount Plug Housings

SMS Series quick mating cable mount wire to board plug housings with a compact design and 'push to mate' and 'press & release to unmate' interconnection system that enables quick assembly and installation without the need for any additional hardware. These SMS series quick mating cable mount plug connectors also feature retaining latches for positive locking, pin protection skirts to prevent damage to the contacts and positive polarization keys to prevent mismating. Versions of these SMS cable mount plug housings are also available with discrimination cavities in beween the contact cavities and integrated strain relief hoods that can accept a wide range of cables.
SMSxxPDH1 are cable plugs with a strain relief hood & discrimination cavities
SMSxxP1 are cable plugs without a strain relief hood & without discrimination cavities
Available from 2 position to 36 position, these SMS series quick mating cable connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
Strain relief hoods can also be purchased separately (see stock number 908-3411 typically)
For mating connectors see SMS series quick mating cable and panel mount receptacle housings and SMS series quick mating PCB mount connectors

Souriau SMS Series Quick Mating Wire to Board Connectors

Specifications
Attribute Value
Accessory Type Strain Relief Hood
For Use With SMS Series P1 Standard Plug, SMS Series Quick Mating Connector
Number of Ways 9
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 5)
$ 2.182
(exc. GST)
$ 2.40
(inc. GST)
units
Per unit
Per Pack*
5 - 45
$2.182
$10.91
50 - 245
$2.106
$10.53
250 +
$2.05
$10.25
*price indicative
Related Products
Contacts for standard density connectors (1.6mm diameter) and ...
Description:
Contacts for standard density connectors (1.6mm diameter) and high density connectors (1.0mm diameter).Blanking pins are available for filling unused 1.6mm cavities.Use Crimp Tool stock no. 194-2264 for 1.0 and 1.6mm contacts.,Alternatively use Universal Crimp Tool Frame stock no. 848-391 with ...
The panel mount dimensions are such that mounting ...
Description:
The panel mount dimensions are such that mounting interchangeability is possible with MIL-C-5015 connector sizes (see Compatibility table). The plugs may be front or rear mounted, with a maximum of 4mm panel thickness. Contacts are rear insert, and are held ...
Based upon the Standard and ’Rapid’ series of ...
Description:
Based upon the Standard and ’Rapid’ series of connector, the Industrial series offers superior durability in applications where connectors will be connected and disconnected many times. Bayonet locking, supplied with 3, 7, or 12 crimp contacts. Crimp tooling and an ...
Retainer shifting tool for use with TE Connectivity ...
Description:
Retainer shifting tool for use with TE Connectivity 2 way 1.6mm tab housing with radial seal.