TE Connectivity Strain Relief Sleeve for use with BNC Series

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): TW
Product Details

TE Connectivity Strain Relief Boots for RF Coaxial Cable

Strain relief boots for RF coaxial cable. These strain relief boots are made from PVC and are available in a variety of colours for use with different RF coaxial groups, please see table for details.

Approvals

N/A

Accessories BNC/TNC

Accessories compatible with BNC and TNC connectors

Specifications
Attribute Value
Accessory Type Strain Relief Sleeve
For Use With BNC Series
5700 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 100)
$ 0.218
(exc. GST)
$ 0.24
(inc. GST)
units
Per unit
Per Bag*
100 +
$0.218
$21.80
*price indicative
Related Products
The strain relief adaptor and Boot are push ...
Description:
The strain relief adaptor and Boot are push fit on to the rear of the cable plug or socket The adaptor includes a boot & cable clamp. • Stock No. 314-7067 is a 100 Series Stain Relief Adaptor• Stock No. ...
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA socketsPart numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors Part numbers X-643075-X are ...
A range of TE Connectivity D type accessories:680-9086 ...
Description:
A range of TE Connectivity D type accessories:680-9086 : Jackscrew Slotted head, male 112-40 UNC-2A680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A 680-8737 ...
A range of TE Connectivity D type accessories:680-9086 ...
Description:
A range of TE Connectivity D type accessories:680-9086 : Jackscrew Slotted head, male 112-40 UNC-2A680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A 680-8737 ...