RS PRO Plastic Floor Standing Storage Cabinet, 480 x 300 x 165mm

  • RS Stock No. 178-3367
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Plastic small parts storage cabinets with dividable drawers suitable for storing everyday small to medium sized components and fixings

Stackable with positive location
Wall mountable
Ideal to be used on workbenches
Plastic reinforced shelves
The dipped cabinet top for keeping parts available when regularly required/ when components are in use.
Drawer stops prevent drawers from falling out
Each drawer has locations for dividers adding to the ease of component separation
Units come with keyhole slots for wall mounting (fixings not supplied)
Supplied complete with dividers and ID labels

Specifications
Attribute Value
Floor Standing Yes
Number of Shelves 8
Number of Drawers 33
Material Plastic
Dimensions 480 x 300 x 165mm
Depth 165mm
Height 480mm
Width 300mm
22 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 96.13
(exc. GST)
$ 105.74
(inc. GST)
units
Per unit
Per Pack*
2 +
$96.13
$192.26
*price indicative
Related Products
RS PRO Transforming Modular Storage Cabinets RS PRO ...
Description:
RS PRO Transforming Modular Storage Cabinets RS PRO Transforming Modular Storage Cabinets are rigid plastic modular cabinets that can be expanded according to your storage needs These cabinets are ideal for outdoor use as they are able to withstand various ...
RS PRO ESD Cabinets with Anti static Drawers ...
Description:
RS PRO ESD Cabinets with Anti static Drawers and Shelves Introducing anti static ESD (electrostatic discharge) safe cabinets from RS PRO, a range of robust and stylish cabinets perfect for ESD protected storage of small static sensitive parts and components ...
The standard in enclosure manufacturing: Enclosure frame with ...
Description:
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates Perfectly suited to efficient enclosure interior installation.
Baying systems VX, for installation with partial doors ...
Description:
Baying systems VX, for installation with partial doors and internal separation in a modular design