- RS Stock No.:
- 193-8256
- Mfr. Part No.:
- EXT57M-2-UKSP
- Brand:
- Post-It
Discontinued product
- RS Stock No.:
- 193-8256
- Mfr. Part No.:
- EXT57M-2-UKSP
- Brand:
- Post-It
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Sticks to textured surfaces and in tough conditions
Water-resistant, durable and writable
Use indoor / outdoor & hot and cold environments ( Apply to dry surface to hold in wet conditions )
Made with ultra-strong Dura-Hold™ Paper and Adhesive & removes cleanly
Not recommended for use on paper or for use with gel pens
Includes 2 Pads Yellow/Green, Orange/Green 114 mm x 171 mm
When conditions make communication tough, Post it® Extreme Notes make leaving notes and reminders simple, so you can get the work done. Post-it(R) Extreme Notes are water resistant, tough enough to withstand hot and cold environments and stick indoors and out - to ensure your messages stand out and stay put, wherever you need them. Made with Dura Hold™ Paper and Adhesive. These notes will hold up in hot, cold and wet conditions and will stick to tough and textured surfaces like concrete, raw and painted wood and tile. Post-it(R) Extreme Notes stick in tough conditions to avoid miscommunication and rework, because no matter what the conditions every job should be a job well done. Make sure your message is seen with a note that sticks in tough conditions.
Water-resistant, durable and writable
Use indoor / outdoor & hot and cold environments ( Apply to dry surface to hold in wet conditions )
Made with ultra-strong Dura-Hold™ Paper and Adhesive & removes cleanly
Not recommended for use on paper or for use with gel pens
Includes 2 Pads Yellow/Green, Orange/Green 114 mm x 171 mm
When conditions make communication tough, Post it® Extreme Notes make leaving notes and reminders simple, so you can get the work done. Post-it(R) Extreme Notes are water resistant, tough enough to withstand hot and cold environments and stick indoors and out - to ensure your messages stand out and stay put, wherever you need them. Made with Dura Hold™ Paper and Adhesive. These notes will hold up in hot, cold and wet conditions and will stick to tough and textured surfaces like concrete, raw and painted wood and tile. Post-it(R) Extreme Notes stick in tough conditions to avoid miscommunication and rework, because no matter what the conditions every job should be a job well done. Make sure your message is seen with a note that sticks in tough conditions.
Specifications
Attribute | Value |
---|---|
Colour | Assorted |
Number of Notes per Pad | 2 |
Note Length | 114mm |
Note Width | 171mm |
Series | 3M Post-it Extreme |