- RS Stock No.:
- 508-9115
- Mfr. Part No.:
- 07003
- Brand:
- EXACT
- RS Stock No.:
- 508-9115
- Mfr. Part No.:
- 07003
- Brand:
- EXACT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Step drill with spiral flute
HSS step drill with deburring zone for a better circular cut
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Step Drill Bit |
Material | HSS |
Minimum Head Size | 6mm |
Maximum Head Size | 30mm |