- RS Stock No.:
- 508-8948
- Mfr. Part No.:
- 05310
- Brand:
- EXACT
- RS Stock No.:
- 508-8948
- Mfr. Part No.:
- 05310
- Brand:
- EXACT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
HSS Conduit Drill, M16, M20, M25
RS PRO multi-stepped drill bit for drilling M16, M20, M25 clearance holes in materials up to 3 mm thick. This drill bit features a Lobed shank which eliminates slip when used in conventional power drills or drilling machine.
Features and Benefits:
A multi-stepped drill for drilling M16, M20, M25 clearance holes in materials up to 3mm thick
Lobed shank eliminates slip when used in conventional power drills or drilling machine
Lobed shank eliminates slip when used in conventional power drills or drilling machine
Application Information
Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools. RS PRO HSS step drill bits are the ideal choice for all your drilling in industrial applications.
FAQs
Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers
What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics
How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.
Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers
What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics
How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.
Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Step Drill Bit |
Number of Steps | 11 |
Material | HSS |
Minimum Head Size | 7mm |
Maximum Head Size | 32.5mm |
Related links
- Cable Knives
- Hand Saws
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO HSS Step Drill Bit 7mm x 37mm
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge