- RS Stock No.:
- 499-425
- Mfr. Part No.:
- 4407023
- Brand:
- EXACT
3 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$173.82
(exc. GST)
$191.20
(inc. GST)
Units | Per unit |
1 + | $173.82 |
- RS Stock No.:
- 499-425
- Mfr. Part No.:
- 4407023
- Brand:
- EXACT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Step drill, spiral flute, HSS TiAlN
HSS step drill with deburring zone for a better circular cut
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Step Drill Bit |
Number of Steps | 13 |
Material | HSS |
Minimum Head Size | 6mm |
Maximum Head Size | 30mm |