- RS Stock No.:
- 828-6353
- Brand:
- RS PRO
- RS Stock No.:
- 828-6353
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Braked Swivel Stem Swivel Castors, 80 kg Load Capacity, 100 mm Wheel Diameter
When you need a reliable way to move medium-weight loads across a large area, turn to this swivel castor from RS PRO. It can accommodate items weighing up to 80 kg and is suitable for use in food processing facilities, large warehouses and industrial plants.
The non-marking rubber tyre is sturdy enough to support heavy loads without marking your wood, tile or concrete floors. The pressed-steel top plate is impact resistant for added durability, and it's easy to install thanks to its single-bolt mounting design. There's also an integrated brake, so you can secure your load in place when you're not moving it.
The castor requires minimal effort to steer as it rotates in all directions. Use this castor to move food, electronics or engineering equipment in commercial environments.
The non-marking rubber tyre is sturdy enough to support heavy loads without marking your wood, tile or concrete floors. The pressed-steel top plate is impact resistant for added durability, and it's easy to install thanks to its single-bolt mounting design. There's also an integrated brake, so you can secure your load in place when you're not moving it.
The castor requires minimal effort to steer as it rotates in all directions. Use this castor to move food, electronics or engineering equipment in commercial environments.
Features and Benefits
- General-purpose application
- Impact-resistant features
- Overall height of 135 mm
- Single bolt mounting type
- Includes brake
- Load capacity of 80 kg
- Thread size of 12 mm
- Braked swivel rotation
- Plain-bearing hub bearing type
- Rubber tyre material
- Medium-duty weight class
- Wheel diameter of 100 mm
- Wheel width of 27 mm
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Load Capacity | 80kg |
Mounting Type | Single Bolt |
Includes Brake | Yes |
Overall Height | 135mm |
Wheel Width | 27mm |
Rotation | Braked Swivel |
Tyre Material | Rubber |
Weight Class | Medium Duty |
Hub Bearing Type | Plain Bearing |
Related links
- RS PRO Braked Swivel Castor Wheel 50mm Wheel
- RS PRO Braked Swivel Castor Wheel 125mm Wheel
- RS PRO Braked Swivel Castor Wheel 200mm Wheel
- RS PRO Braked Swivel Castor Wheel 75mm Wheel
- RS PRO Braked Swivel Castor Wheel 80mm Wheel
- RS PRO Braked Swivel Castor Wheel 160mm Wheel
- Tente Swivel Castor Wheel 100mm Wheel
- LAG Fixed Castor Wheel 100mm Wheel