- RS Stock No.:
- 828-6340
- Brand:
- RS PRO
1 In AU stock for next working day delivery
132 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.67
(exc. GST)
$18.34
(inc. GST)
Units | Per unit |
1 - 24 | $16.67 |
25 - 124 | $16.52 |
125 + | $13.61 |
- RS Stock No.:
- 828-6340
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Swivel Castor, 50 kg Load Capacity, 50 mm Wheel Diameter
These 50 mm general-purpose stem swivel castors are perfect for use with light-duty transportable equipment. You can also use them to set up a mobile chair or desk. They can bear loads of up to 50 kg and rotate a full 360° for maximum mobility.
With their single-bolt mount, you can quickly and easily fasten these castors to your appliances. The tyres are crafted from rubber, protecting your flooring against marks, while their pressed steel bracket and polypropylene hub make them extra durable – whether you choose to use them indoors or on softer outdoor surfaces. They feature a brake for greater manoeuvrability and safety.
These swivel castors comply with standards for the reduction of hazardous substances and have been tested to meet our own stringent standards. You'll typically find them in office, retail and medical environments, as well as in light-duty industrial applications.
With their single-bolt mount, you can quickly and easily fasten these castors to your appliances. The tyres are crafted from rubber, protecting your flooring against marks, while their pressed steel bracket and polypropylene hub make them extra durable – whether you choose to use them indoors or on softer outdoor surfaces. They feature a brake for greater manoeuvrability and safety.
These swivel castors comply with standards for the reduction of hazardous substances and have been tested to meet our own stringent standards. You'll typically find them in office, retail and medical environments, as well as in light-duty industrial applications.
Features and Benefits
• General-purpose swivel castors
• Load capacity of 50 kg
• Wheel diameter of 50 mm
• Overall height of 72 mm
• Wheel width of 18 mm
• Rubber tyres
• Brakes included
• Light duty
• Single-bolt mounting type
• Braked-swivel rotation
• Impact-resistant
• Load capacity of 50 kg
• Wheel diameter of 50 mm
• Overall height of 72 mm
• Wheel width of 18 mm
• Rubber tyres
• Brakes included
• Light duty
• Single-bolt mounting type
• Braked-swivel rotation
• Impact-resistant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 50mm |
Load Capacity | 50kg |
Mounting Type | Single Bolt |
Includes Brake | Yes |
Overall Height | 72mm |
Wheel Width | 18mm |
Rotation | Braked Swivel |
Tyre Material | Rubber |
Weight Class | Light Duty |
Hub Bearing Type | Plain Bearing |
Related links
- RS PRO Braked Swivel Castor Wheel 100mm Wheel
- RS PRO Braked Swivel Castor Wheel 125mm Wheel
- RS PRO Braked Swivel Castor Wheel 200mm Wheel
- RS PRO Braked Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 50mm Wheel
- RS PRO Braked Swivel Castor Wheel 80mm Wheel
- RS PRO Braked Swivel Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 50mm Wheel