- RS Stock No.:
- 828-6334
- Brand:
- RS PRO
27 In AU stock for next working day delivery
430 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.08
(exc. GST)
$15.49
(inc. GST)
Units | Per unit |
1 - 24 | $14.08 |
25 - 124 | $13.95 |
125 + | $11.47 |
- RS Stock No.:
- 828-6334
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Swivel Castor, 50 kg Load Capacity, 50 mm Wheel Diameter
If you're looking for a safe way to move light-duty transportable equipment or set up a mobile chair or desk, this 50 mm general-purpose swivel castor is ideal. It can bear loads of up to 50 kg and also rotates a full 360° for maximum mobility.
You can attach this castor to your equipment in a quick and straightforward manner using its simple rectangular plate mount. Its rubber tyres protect flooring, while its pressed steel bracket and polypropylene (PP) hub make it extra durable, whether it's used indoors or on softer outdoor surfaces.
Part of the trusted RS PRO range, this handy steam swivel castor has been stringently tested to meet the highest of standards. It's also compliant with standards for the reduction of hazardous substances. You'll typically find it in office, retail and medical environments and in light-duty industrial applications.
You can attach this castor to your equipment in a quick and straightforward manner using its simple rectangular plate mount. Its rubber tyres protect flooring, while its pressed steel bracket and polypropylene (PP) hub make it extra durable, whether it's used indoors or on softer outdoor surfaces.
Part of the trusted RS PRO range, this handy steam swivel castor has been stringently tested to meet the highest of standards. It's also compliant with standards for the reduction of hazardous substances. You'll typically find it in office, retail and medical environments and in light-duty industrial applications.
Features and Benefits
• General-purpose swivel castor
• Load capacity of 50 kg
• Wheel diameter of 50 mm
• Overall height of 72 mm
• Rubber tyres
• Brakes not included
• Light duty
• Single-bolt
• Plain bearings
• Impact-resistant
• Load capacity of 50 kg
• Wheel diameter of 50 mm
• Overall height of 72 mm
• Rubber tyres
• Brakes not included
• Light duty
• Single-bolt
• Plain bearings
• Impact-resistant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 50mm |
Load Capacity | 50kg |
Mounting Type | Single Bolt |
Includes Brake | No |
Overall Height | 72mm |
Wheel Width | 18mm |
Rotation | Swivel |
Tyre Material | Rubber |
Weight Class | Light Duty |
Hub Bearing Type | Plain Bearing |
Related links
- RS PRO Braked Swivel Castor Wheel 50mm Wheel
- Guitel Hervieu Swivel Castor Wheel 50mm Wheel
- Tente Swivel Castor Wheel 60mm Wheel
- Tente Swivel Castor Wheel 50mm Wheel
- Guitel Hervieu Fixed Castor Wheel 50mm Wheel
- Tente Swivel Castor Wheel 80mm Wheel
- LAG Swivel Castor Wheel 80mm Wheel
- Tente Fixed Castor Wheel 50mm Wheel