- RS Stock No.:
- 828-6328
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$16.00
(exc. GST)
$17.60
(inc. GST)
Units | Per unit |
1 - 24 | $16.00 |
25 - 124 | $15.57 |
125 + | $12.81 |
- RS Stock No.:
- 828-6328
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Polypropylene Wheel, Light Duty
A high quality range of RS brand castors. Fitted with white polypropylene wheels with a plain bearing hub, these castors have a good load capacity and will not mark hard floors such as cement or tile. Easy to manoeuvre and hardwearing
Impact resistant
Plain Bearing Hub
50-250kg load capacities
50- 200mm wheel diameter
Pressed steel top plate or bolthole variants
White polypropylene wheel
Plain Bearing Hub
50-250kg load capacities
50- 200mm wheel diameter
Pressed steel top plate or bolthole variants
White polypropylene wheel
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 50mm |
Load Capacity | 50kg |
Mounting Type | Single Bolt |
Includes Brake | Yes |
Overall Height | 72mm |
Wheel Width | 20mm |
Rotation | Swivel |
Tyre Material | PP |
Weight Class | Light Duty |
Hub Bearing Type | Plain Bearing |
Related links
- RS PRO Braked Swivel Castor Wheel 50mm Wheel
- Guitel Hervieu Swivel Castor Wheel 50mm Wheel
- Tente Swivel Castor Wheel 60mm Wheel
- Tente Swivel Castor Wheel 50mm Wheel
- Guitel Hervieu Fixed Castor Wheel 50mm Wheel
- Tente Swivel Castor Wheel 80mm Wheel
- LAG Swivel Castor Wheel 80mm Wheel
- Tente Fixed Castor Wheel 50mm Wheel