- RS Stock No.:
- 828-6316
- Brand:
- RS PRO
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.76
(exc. GST)
$19.54
(inc. GST)
Units | Per unit |
1 - 24 | $17.76 |
25 - 124 | $17.54 |
125 + | $14.45 |
- RS Stock No.:
- 828-6316
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Polypropylene Wheel, Light Duty
A high quality range of RS brand castors. Fitted with white polypropylene wheels with a plain bearing hub, these castors have a good load capacity and will not mark hard floors such as cement or tile. Easy to manoeuvre and hardwearing
Impact resistant
Plain Bearing Hub
50-250kg load capacities
50- 200mm wheel diameter
Pressed steel top plate or bolthole variants
White polypropylene wheel
Plain Bearing Hub
50-250kg load capacities
50- 200mm wheel diameter
Pressed steel top plate or bolthole variants
White polypropylene wheel
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 75mm |
Load Capacity | 70kg |
Mounting Type | Single Bolt |
Includes Brake | No |
Overall Height | 100mm |
Wheel Width | 20mm |
Rotation | Swivel |
Tyre Material | PP |
Weight Class | Light Duty |
Hub Bearing Type | Plain Bearing |
Related links
- RS PRO Fixed Castor Wheel 75mm Wheel
- RS PRO Swivel Castor Wheel 100mm Wheel
- RS PRO Braked Swivel Castor Wheel 75mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel
- Tente Swivel Castor Wheel 80mm Wheel
- Tente Swivel Castor Wheel 50mm Wheel
- Guitel Hervieu Swivel Castor Wheel 80mm Wheel
- Tente Swivel Castor Wheel 100mm Wheel