- RS Stock No.:
- 828-6312
- Brand:
- RS PRO
106 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.30
(exc. GST)
$14.63
(inc. GST)
Units | Per unit |
1 - 24 | $13.30 |
25 - 124 | $13.19 |
125 + | $10.86 |
- RS Stock No.:
- 828-6312
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Swivel Stem Swivel Castors, 50 kg Load Capacity, 50 mm Wheel Diameter
This light-duty swivel castor from RS PRO lets you efficiently steer loads of up to 50 kg. It's a versatile component that's suitable for use in engineering, agricultural and food production applications.
The tyres are made of tough white polypropylene (PP), so they won't leave marks on your cement or tile floors. A tough, pressed-steel top plate is resistant to scrapes and knocks, so it will last a long time even with heavy-duty use. The plate has a single bolt hole, making it simple to install. For effortless steering, this swivel castor turns in all directions. This component has been thoroughly tested for durability and consistency. It's commonly used to transport items such as food, car parts and electronics.
The tyres are made of tough white polypropylene (PP), so they won't leave marks on your cement or tile floors. A tough, pressed-steel top plate is resistant to scrapes and knocks, so it will last a long time even with heavy-duty use. The plate has a single bolt hole, making it simple to install. For effortless steering, this swivel castor turns in all directions. This component has been thoroughly tested for durability and consistency. It's commonly used to transport items such as food, car parts and electronics.
Features and Benefits
- General-purpose application
- Impact-resistant features
- Overall height of 72 mm
- Plain-bore hub bearing type
- No brake
- Load capacity of 50 kg
- Single bolt mounting type
- Four fixing holes
- Swivel rotation
- Polypropylene (PP) tyre material
- Light-duty weight class
- Wheel diameter of 50 mm
- Wheel width of 20 mm
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 50mm |
Load Capacity | 50kg |
Mounting Type | Single Bolt |
Includes Brake | No |
Overall Height | 72mm |
Wheel Width | 20mm |
Rotation | Swivel |
Tyre Material | PP |
Weight Class | Light Duty |
Hub Bearing Type | Plain Bearing |
Related links
- RS PRO Braked Swivel Castor Wheel 50mm Wheel
- Guitel Hervieu Swivel Castor Wheel 50mm Wheel
- Tente Swivel Castor Wheel 60mm Wheel
- Tente Swivel Castor Wheel 50mm Wheel
- Guitel Hervieu Fixed Castor Wheel 50mm Wheel
- Tente Swivel Castor Wheel 80mm Wheel
- LAG Swivel Castor Wheel 80mm Wheel
- Tente Fixed Castor Wheel 50mm Wheel