- RS Stock No.:
- 795-6171
- Mfr. Part No.:
- 5920UJI065L51-10 DOM23 ALU
- Brand:
- Tente
35 In Global stock for delivery within 5 working day(s)
78 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$25.25
(exc. GST)
$27.77
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 5 | $25.25 | $6.312 |
6 - 11 | $24.82 | $6.205 |
12 + | $24.27 | $6.068 |
*price indicative |
- RS Stock No.:
- 795-6171
- Mfr. Part No.:
- 5920UJI065L51-10 DOM23 ALU
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Tente 5920 Twin Wheel TENTEprene Swivel Castor
Tente 5920 series of twin wheel swivel castors come with a 10mm blind centre hole for furniture mounting. Twin wheel castor design offers a higher rate of stability for furniture. This range of castor offers excellent corrosion resistance, with great roll performance with reduced movement noise
Braked & un-braked versions available
Polyamide housing with a 10mm blind mounting hole
Polyamide wheel centre, acompanied by a TENTEprene tread, a thermoplastic non-marking rubber in grey
Plain bearing
A 87 Shore hardness
Load capacity of 50kg (100kg static)
Polyamide housing with a 10mm blind mounting hole
Polyamide wheel centre, acompanied by a TENTEprene tread, a thermoplastic non-marking rubber in grey
Plain bearing
A 87 Shore hardness
Load capacity of 50kg (100kg static)
Standards
EN 12528
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 65mm |
Load Capacity | 50kg |
Mounting Type | Blind Hole |
Overall Height | 68mm |
Wheel Width | 42mm |
Rotation | Swivel |
Tyre Material | Rubber |
Number of Fixing Holes | 4 |
Fixing Hole Size | 10mm |
Weight Class | Light Duty |
Hub Material | Polyamide |
Hub Bearing Type | Plain Bearing |