- RS Stock No.:
- 729-9935
- Mfr. Part No.:
- 5377 PJP 150 P30-13 (Levina)
- Brand:
- Tente
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.03
(exc. GST)
$47.33
(inc. GST)
Units | Per unit |
1 - 5 | $43.03 |
6 - 11 | $41.54 |
12 + | $39.67 |
- RS Stock No.:
- 729-9935
- Mfr. Part No.:
- 5377 PJP 150 P30-13 (Levina)
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
Product Details
Institutional Castor - Synthetic, Series 5370
Tente Series 5370 LEVINA single wheel bolt-hole castors are manufactured from high grade synthetic materials that are generally resistant to all detergents and disinfectants currently available. The castors incorporate a double ball bearing precision swivel head, and grey TENTEprene (thermoplastic rubber) non-marking tyre. M10 bolts are included with the LEVINA castors which can be removed without removing the castor wheel. The polypropylene wheel castors can accept a static load of 200kg, and a dynamic load of 100kg.
Features and Benefits
Solid castor housing that guarantees long life
High quality tread materials ensure exceptional castor rolling properties
Short castor brake pedal offers easy operation and smaller swivel radius
Smooth surface making the castor design easy to clean
Modern castor design enhancing products that they are used with
High quality tread materials ensure exceptional castor rolling properties
Short castor brake pedal offers easy operation and smaller swivel radius
Smooth surface making the castor design easy to clean
Modern castor design enhancing products that they are used with
Standards
EN 12530
Tente castors provide an optimal balance between application, design and technology. The single-wheel LEVINA castor range offers a high degree of resistance to environments where detergents and disinfectants may pose a problem, making use of high-grade synthetic materials throughout. LEVINA castors are available as solid plug, M10 or M12 threaded plug, or screw plate versions. Bolthole versions are designed to allow the bolts to be inserted separately at a later time.
Double-wheel Tente LINEA castors ideally suit hospital and care home beds, where the level of comfort and safety required is of paramount importance. The LINEA castors are unique in offering a design where the wheels are only a fraction below the overall height of the entire castor. The elegant, clean design of the LINEA castors enable them to be fitted to beds and other medical equipment, where the overall height is kept as low as possible, to maintain overall patient comfort.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 150mm |
Load Capacity | 100kg |
Mounting Type | Single Bolt |
Includes Brake | Yes |
Overall Height | 190mm |
Wheel Width | 32mm |
Rotation | Swivel |
Tyre Material | Rubber |
Number of Fixing Holes | 1 |
Fixing Hole Size | 12mm |
Weight Class | Medium Duty |
Hub Bearing Type | Ball Bearing |
Hub Material | Polypropylene |