- RS Stock No.:
- 729-9901
- Mfr. Part No.:
- 5947 UAP 125 P30-13
- Brand:
- Tente
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$67.43
(exc. GST)
$74.17
(inc. GST)
Units | Per unit |
1 - 5 | $67.43 |
6 - 11 | $66.23 |
12 + | $65.28 |
- RS Stock No.:
- 729-9901
- Mfr. Part No.:
- 5947 UAP 125 P30-13
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
Product Details
Institutional Castor - Synthetic, Series 5940
Tente Series 5940 LINEA double-wheel bolt-hole castors are manufactured from high grade synthetic materials and incorporate a double ball bearing precision swivel head, and grey polyurethane tyre. M10 bolts may be used with the castors which can be removed without removing the castor wheel. The polyamide LINEA castors, incorporating a polyurethane tread, can accept a static load of 200kg, and a dynamic load of 100kg, and the design enables furniture of a lower height to be moved more easily across softer surface flooring, providing comfort and safety for patients.
Series 5940 LINEA castors offer a number of benefits that include the following:
Two precision ball bearings within swivel head, offering an effective, easy castor swivel action
Smooth castor and body surface that reduces the accumulation of dirt build-up and enables easy cleaning
Maintenance-free central locking engages with toothed wheel rim interior
Transparent, non-rotating castor wheel centre, that could be customised to suit individual company/organisational requirements
Elegant, appealing castor design, inspiring trust and confidence for patients
Note
M10 fixing bolts (with appropriate washer) or M12 fixing bolts may be used during castor installation. Bolts are not supplied with the Series 594x castor.
Standards
EN 12530
Tente castors provide an optimal balance between application, design and technology. The single-wheel LEVINA castor range offers a high degree of resistance to environments where detergents and disinfectants may pose a problem, making use of high-grade synthetic materials throughout. LEVINA castors are available as solid plug, M10 or M12 threaded plug, or screw plate versions. Bolthole versions are designed to allow the bolts to be inserted separately at a later time.
Double-wheel Tente LINEA castors ideally suit hospital and care home beds, where the level of comfort and safety required is of paramount importance. The LINEA castors are unique in offering a design where the wheels are only a fraction below the overall height of the entire castor. The elegant, clean design of the LINEA castors enable them to be fitted to beds and other medical equipment, where the overall height is kept as low as possible, to maintain overall patient comfort.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Load Capacity | 110kg |
Mounting Type | Single Bolt |
Includes Brake | Yes |
Overall Height | 143mm |
Wheel Width | 20mm |
Rotation | Swivel |
Tyre Material | Polyurethane |
Number of Fixing Holes | 1 |
Fixing Hole Size | 12mm |
Weight Class | Medium Duty |
Hub Bearing Type | Ball Bearing |
Hub Material | Polyamide |