- RS Stock No.:
- 611-4408
- Brand:
- RS PRO
97 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$76.68
(exc. GST)
$84.35
(inc. GST)
Units | Per unit |
1 - 5 | $76.68 |
6 - 29 | $75.93 |
30 + | $62.49 |
- RS Stock No.:
- 611-4408
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Footmaster Series with Levelling Feet
The Footmaster are a range of multifunction levelling castors. They are versatile and are an ideal choice for equipment that needs to be mobile, but when in place is completely firm and stationary.They can be used in numerous applications such as:
Vending machines
Medical appliances
Workstations
Measuring Instruments
Medical appliances
Workstations
Measuring Instruments
Features and Benefits
Range extends from light duty (50kg) to extra heavy duty (1500kg) loads
High quality nylon tyre
Swivel castors
Non-slip rubber feet
Vibration damping rubber feet
High quality nylon tyre
Swivel castors
Non-slip rubber feet
Vibration damping rubber feet
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 42mm |
Load Capacity | 50kg |
Mounting Type | Threaded Stem |
Overall Height | 71mm |
Wheel Width | 20mm |
Rotation | Swivel |
Tyre Material | Nylon |
Number of Fixing Holes | 1 |
Fixing Hole Size | 8mm |
Weight Class | Light Duty |
Hub Material | Aluminium |
Related links
- Flexello Swivel Castor Wheel 100mm Wheel
- Flexello Swivel Castor Wheel 63mm Wheel
- Legrand Castor Wheel 50mm Wheel
- RS PRO Castor Wheel 62mm Wheel
- Guitel Hervieu Swivel Castor Wheel 42mm Wheel
- Guitel Hervieu Fixed Castor Wheel 42mm Wheel
- Tente Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 50mm Wheel