- RS Stock No.:
- 509-6810
- Mfr. Part No.:
- 31523BHC
- Brand:
- LAG
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$82.63
(exc. GST)
$90.89
(inc. GST)
units | Per unit |
1 - 5 | $82.63 |
6 - 11 | $81.22 |
12 + | $79.40 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 509-6810
- Mfr. Part No.:
- 31523BHC
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Soft Blue Rubber Tyre, Black Stainless Steel Fork, Medium Duty, Series INOX 20
These blue elastic rubber castors with a polyamide core are non-marking and run smooth and silent. They have an excellent resistance to shocks and abrasion.
Hardness: 70±5 Shore
Temperature range: -20 to +70°C
Smooth and silent running, non-marking
Elastic blue rubber tyre
Single bolt hole
Wheel series LB
Stainless steel fork material
Temperature range: -20 to +70°C
Smooth and silent running, non-marking
Elastic blue rubber tyre
Single bolt hole
Wheel series LB
Stainless steel fork material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Stainless Steel Castors
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Load Capacity | 150kg |
Mounting Type | Bolt Hole |
Includes Brake | No |
Overall Height | 129mm |
Wheel Width | 40mm |
Rotation | Swivel |
Tyre Material | Rubber |
Housing Material | Stainless Steel |
Number of Fixing Holes | 1 |
Fixing Hole Size | 14mm |
Weight Class | Medium Duty |
Hub Bearing Type | Plain Bore |
Hub Material | Polyamide |
Related links
- Tente Fixed Castor Wheel 100mm Wheel
- Tente Swivel Castor Wheel 100mm Wheel
- RS PRO Fixed Castor Wheel 100mm Wheel
- RS PRO Swivel Castor Wheel 100mm Wheel
- LAG Fixed Castor Wheel 100mm Wheel
- LAG Braked Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel