- RS Stock No.:
- 322-1979
- Mfr. Part No.:
- 2477PJX150P30CHC10X90
- Brand:
- Tente
On back order for despatch 24/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$67.49
(exc. GST)
$74.24
(inc. GST)
Units | Per unit |
1 - 5 | $67.49 |
6 - 11 | $66.51 |
12 + | $65.39 |
- RS Stock No.:
- 322-1979
- Mfr. Part No.:
- 2477PJX150P30CHC10X90
- Brand:
- Tente
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Institutional Castor Series 2870
Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130
Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre
Polypropylene wheel with rubber tyre
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 150mm |
Load Capacity | 100kg |
Mounting Type | Threaded Stem |
Includes Brake | Yes |
Overall Height | 193mm |
Wheel Width | 32mm |
Rotation | Swivel |
Tyre Material | Rubber |
Fixing Hole Size | 10mm |
Weight Class | Medium Duty |
Hub Material | PP |
Hub Bearing Type | Precision Bearing |