- RS Stock No.:
- 306-2641
- Mfr. Part No.:
- 313822
- Brand:
- Guitel Hervieu
11 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.63
(exc. GST)
$42.49
(inc. GST)
Units | Per unit |
1 - 5 | $38.63 |
6 - 24 | $37.86 |
25 + | $36.93 |
- RS Stock No.:
- 306-2641
- Mfr. Part No.:
- 313822
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Grey rubber castors, light duty
Institutional castors with a non-marking solid thermoplastic rubber tyre fitted to a polypropylene co-polymer wheel.
Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.
Applications: lightweight devices for institutions, advertising displays and furniture.
Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.
Applications: lightweight devices for institutions, advertising displays and furniture.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Load Capacity | 70kg |
Mounting Type | Single Bolt |
Includes Brake | Yes |
Overall Height | 121mm |
Wheel Width | 24mm |
Rotation | Braked Swivel |
Tyre Material | Rubber |
Housing Material | Galvanised Steel |
Number of Fixing Holes | 1 |
Fixing Hole Size | 10.5mm |
Weight Class | Light Duty |
Hub Bearing Type | Plain Bore |
Hub Material | Polypropylene |
Related links
- RS PRO Braked Swivel Castor Wheel 100mm Wheel
- RS PRO Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel
- RS PRO Fixed Castor Wheel 100mm Wheel
- Tente Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Castor Wheel 100mm Wheel
- Tente Fixed Castor Wheel 100mm Wheel