- RS Stock No.:
- 270-2506
- Mfr. Part No.:
- 313322
- Brand:
- Guitel Hervieu
15 In Global stock for delivery within 10 working day(s)
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.01
(exc. GST)
$24.21
(inc. GST)
Units | Per unit |
1 - 5 | $22.01 |
6 - 24 | $21.12 |
25 + | $20.24 |
- RS Stock No.:
- 270-2506
- Mfr. Part No.:
- 313322
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Grey rubber castors, light duty
Institutional castors with a non-marking solid thermoplastic rubber tyre fitted to a polypropylene co-polymer wheel.
Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.
Applications: lightweight devices for institutions, advertising displays and furniture.
Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.
Applications: lightweight devices for institutions, advertising displays and furniture.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 50mm |
Load Capacity | 40kg |
Mounting Type | Single Bolt |
Includes Brake | Yes |
Overall Height | 69mm |
Wheel Width | 17mm |
Rotation | Braked Swivel |
Tyre Material | Rubber |
Housing Material | Galvanised Steel |
Number of Fixing Holes | 1 |
Fixing Hole Size | 10.5mm |
Weight Class | Light Duty |
Hub Bearing Type | Plain Bore |
Hub Material | Polypropylene |
Related links
- Guitel Hervieu Swivel Castor Wheel 50mm Wheel
- Flexello Swivel Castor Wheel 50mm Wheel
- Legrand Castor Wheel 50mm Wheel
- Guitel Hervieu Castor Wheel 50mm Wheel
- Guitel Hervieu Fixed Castor Wheel 50mm Wheel
- Tente Braked Swivel Castor Wheel 50mm Wheel
- Tente Swivel Castor Wheel 50mm Wheel
- Tente Swivel Castor Wheel 75mm Wheel