- RS Stock No.:
- 270-2483
- Mfr. Part No.:
- 311507
- Brand:
- Guitel Hervieu
37 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.24
(exc. GST)
$12.36
(inc. GST)
Units | Per unit |
1 - 5 | $11.24 |
6 - 24 | $11.03 |
25 + | $10.80 |
- RS Stock No.:
- 270-2483
- Mfr. Part No.:
- 311507
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Grey rubber castors, light duty
Institutional castors with a non-marking solid thermoplastic rubber tyre fitted to a polypropylene co-polymer wheel.
Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.
Applications: lightweight devices for institutions, advertising displays and furniture.
Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.
Applications: lightweight devices for institutions, advertising displays and furniture.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 42mm |
Load Capacity | 30kg |
Mounting Type | Single Bolt |
Includes Brake | No |
Overall Height | 57mm |
Wheel Width | 18mm |
Rotation | Swivel |
Tyre Material | Rubber |
Housing Material | Galvanised Steel |
Number of Fixing Holes | 1 |
Fixing Hole Size | 8.5mm |
Weight Class | Light Duty |
Hub Bearing Type | Plain Bore |
Hub Material | Polypropylene |
Related links
- Guitel Hervieu Swivel Castor Wheel 125mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 80mm Wheel
- Guitel Hervieu Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 125mm Wheel
- Guitel Hervieu Fixed Castor Wheel 100mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 160mm Wheel
- Guitel Hervieu Swivel Castor Wheel 50mm Wheel
- Guitel Hervieu Swivel Castor Wheel 260mm Wheel