- RS Stock No.:
- 227-0273
- Mfr. Part No.:
- 21227 HB
- Brand:
- LAG
- RS Stock No.:
- 227-0273
- Mfr. Part No.:
- 21227 HB
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series INOX 20
Castors with an injected polyurethane coating and a polyamide 6 core. These castors run with little noise and have a high resistance to corrosion, abrasion and shocks. Their high quality makes them easy to clean and an excellent choice in castor.
Injection moulded polyurethane tyre for low noise running
Stainless steel ball bearings
Swivel mounting
Stainless steel forks
Single bolt hole M12
Wheel series N
Stainless steel fork material
Stainless steel ball bearings
Swivel mounting
Stainless steel forks
Single bolt hole M12
Wheel series N
Stainless steel fork material
Stainless Steel Castors
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 80mm |
Load Capacity | 100kg |
Mounting Type | Bolt Hole |
Includes Brake | No |
Overall Height | 106mm |
Wheel Width | 25mm |
Rotation | Swivel |
Tyre Material | Polyurethane |
Housing Material | Stainless Steel |
Number of Fixing Holes | 1 |
Fixing Hole Size | 12mm |
Weight Class | Medium Duty |
Hub Material | Polyamide |
Hub Bearing Type | Plain Bore |