- RS Stock No.:
- 172-1117
- Mfr. Part No.:
- 1975PJO050P30-11
- Brand:
- Tente
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.83
(exc. GST)
$19.61
(inc. GST)
Units | Per unit |
1 - 4 | $17.83 |
5 - 9 | $17.59 |
10 + | $17.10 |
- RS Stock No.:
- 172-1117
- Mfr. Part No.:
- 1975PJO050P30-11
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Swivel castor, housing made of Stainless Steel, double ball bearing swivel head, wheel axle with nut, bolt hole. Wheel centre made of Polypropylene, Tread: TENTEprene (thermoplastic rubber), grey non-marking, plain bearing
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 50mm |
Load Capacity | 45kg |
Mounting Type | Single Bolt |
Includes Brake | Yes |
Overall Height | 69mm |
Wheel Width | 18mm |
Rotation | Braked Swivel |
Tyre Material | Thermoplastic Rubber |
Number of Fixing Holes | 1 |
Fixing Hole Size | 10mm |
Hub Bearing Type | Plain Bearing |
Hub Material | Polypropylene |