- RS Stock No.:
- 172-1102
- Mfr. Part No.:
- 1470PAO075P30-11
- Brand:
- Tente
68 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.14
(exc. GST)
$17.75
(inc. GST)
Units | Per unit |
1 - 4 | $16.14 |
5 - 9 | $15.92 |
10 + | $15.51 |
- RS Stock No.:
- 172-1102
- Mfr. Part No.:
- 1470PAO075P30-11
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, bolt hole. Wheel centre made of Polypropylene, Tread: Polyurethane, plain bearing
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 75mm |
Load Capacity | 60kg |
Mounting Type | Single Bolt |
Overall Height | 100mm |
Wheel Width | 25mm |
Rotation | Swivel |
Tyre Material | Polyurethane |
Number of Fixing Holes | 1 |
Fixing Hole Size | 10mm |
Hub Material | Polypropylene |
Hub Bearing Type | Plain Bearing |
Related links
- Flexello Swivel Castor Wheel 100mm Wheel
- Flexello Swivel Castor Wheel 63mm Wheel
- Tente Swivel Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 50mm Wheel
- Flexello Swivel Castor Wheel 75mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 75mm Wheel
- Tente Braked Swivel Castor Wheel 75mm Wheel
- Guitel Hervieu Swivel Castor Wheel 75mm Wheel