- RS Stock No.:
- 125-3752
- Mfr. Part No.:
- 5920UAP050L51-10 Load 9002
- Brand:
- Tente
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.33
(exc. GST)
$26.76
(inc. GST)
Units | Per unit |
1 - 4 | $24.33 |
5 - 9 | $23.98 |
10 + | $23.49 |
- RS Stock No.:
- 125-3752
- Mfr. Part No.:
- 5920UAP050L51-10 Load 9002
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Tente Twin Wheel Furniture Castor
Twin wheel furniture castors from Tente have been designed to attach to most furniture fittings and improve roll performance. The wheel body is made from polyamide and they have a blind hole to enable them to be attached to most furniture fittings. Available as swivel and swivel with wheel brake.
The centre of the wheel is made from polyamide with a polyurethane tread and precision ball bearing.
The centre of the wheel is made from polyamide with a polyurethane tread and precision ball bearing.
Features and Benefits
Temperature range -10 °C to 40°C
Hardness of tread: Shore A92
Blind hole for furniture fittings
Load capacity 100 kg
Twin wheel
Blind hole for B10 fitting
Hardness of tread: Shore A92
Blind hole for furniture fittings
Load capacity 100 kg
Twin wheel
Blind hole for B10 fitting
Product Application Information
Ideal for use with baby chairs and shop fitting systems.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 50mm |
Load Capacity | 200kg |
Mounting Type | Single Bolt |
Overall Height | 50mm |
Wheel Width | 47.5mm |
Rotation | Swivel |
Tyre Material | Polyurethane |
Number of Fixing Holes | 4 |
Fixing Hole Size | 10mm |
Weight Class | Medium Duty |
Hub Bearing Type | Ball Bearing |
Hub Material | Polyamide |