- RS Stock No.:
- 520-541
- Mfr. Part No.:
- 2130540000
- Brand:
- Guitel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 520-541
- Mfr. Part No.:
- 2130540000
- Brand:
- Guitel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
COMPOLUX castors
Glass fibre-reinforced polyamide castors (30%) with a grey (RAL 7001) polypropylene copolymer body.
Grey (RAL 7005) thermoplastic rubber tyre.
Central bearing hub 6201 2RS with plastic thread-guard.
Part numbers beginning with 21... are anti-static and identified by a yellow dot. Frames are electrical conducting polyamide.
Grey (RAL 7005) thermoplastic rubber tyre.
Central bearing hub 6201 2RS with plastic thread-guard.
Part numbers beginning with 21... are anti-static and identified by a yellow dot. Frames are electrical conducting polyamide.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Load Capacity | 100daN |
Mounting Type | Single Bolt |
Overall Height | 165mm |
Wheel Width | 32mm |
Rotation | Swivel |
Tyre Material | Rubber |
Weight Class | Medium Duty |
Hub Material | Polyamide |
Hub Bearing Type | Ball Bearing |