- RS Stock No.:
- 393-633
- Mfr. Part No.:
- BS3063RL03
- Brand:
- Revvo
Discontinued product
- RS Stock No.:
- 393-633
- Mfr. Part No.:
- BS3063RL03
- Brand:
- Revvo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Industrial Rubber Tyred Castor, Series 1 & 3
Zinc plated body
Grey tyres
Grey tyres
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 63mm |
Load Capacity | 30kg |
Mounting Type | Single Bolt |
Overall Height | 92mm |
Rotation | Swivel |
Wheel Width | 25mm |
Tyre Material | Rubber |
Weight Class | Light Duty |
Hub Material | PP |
Hub Bearing Type | Plain Bore |