- RS Stock No.:
- 211-474
- Brand:
- RS PRO
254 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$28.59
(exc. GST)
$31.45
(inc. GST)
Units | Per unit | Per Pack* |
2 - 10 | $28.59 | $57.18 |
12 - 58 | $28.015 | $56.03 |
60 + | $23.065 | $46.13 |
*price indicative |
- RS Stock No.:
- 211-474
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Sheperd Furniture Castors - Soft Tread
Grey non-marking tyres
Sold in pairs (right and left hand)
Polyurethane tyre
Sold in pairs (right and left hand)
Polyurethane tyre
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 50mm |
Load Capacity | 50kg |
Mounting Type | Threaded Stem |
Includes Brake | No |
Overall Height | 63mm |
Rotation | Swivel |
Tyre Material | Polyurethane |
Weight Class | Light Duty |
Related links
- RS PRO Braked Swivel Castor Wheel 50mm Wheel
- Guitel Hervieu Swivel Castor Wheel 50mm Wheel
- Tente Swivel Castor Wheel 60mm Wheel
- Tente Swivel Castor Wheel 50mm Wheel
- Guitel Hervieu Fixed Castor Wheel 50mm Wheel
- Tente Swivel Castor Wheel 80mm Wheel
- LAG Swivel Castor Wheel 80mm Wheel
- Tente Fixed Castor Wheel 50mm Wheel