Steinel 10mm Staples

  • RS Stock No. 444-1360
  • Mfr. Part No. 042-0518
  • Manufacturer Steinel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Electric Tacker

Ideal for upholstering, insulating and decorating
1.8m mains cable - 230V 50/60Hz
Secured release on handle
Safety staple magazine
Ideal for fastening in hard to reach areas and near the edge in corners, due to forward nozzle positioning
Various sizes of staple and nails are available for use with the electric tacker

Specifications
Attribute Value
Staple Length 10mm
On back order for despatch 19/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 30.82
(exc. GST)
$ 33.90
(inc. GST)
units
Per unit
1 +
$30.82
Related Products
Hammer Tacker A heavy duty, all steel hammer ...
Description:
Hammer Tacker A heavy duty, all steel hammer tacker Impact resistant non-slip handle and durable chrome finish Lightweight, well balanced, ideal for applications where speed and ease of operation are important (RS Stock No 183-7263)Staple size 6mm available in boxes ...
Bag Stapler A handheld, plier action stapler of ...
Description:
Bag Stapler A handheld, plier action stapler of all steel construction with a durable chrome finish and easy to load mechanism Designed for reaching into hard to get at places and for use with tough materials Ideal for use in ...
Electric Stapler Mains powered, lightweight, compact and well ...
Description:
Electric Stapler Mains powered, lightweight, compact and well balanced flush front staple gun tacker Hand contoured handle for comfort Solid state electronic circuitry Trigger squeeze operation with on/off safety lock One-piece solid steel base construction Jam-proof mechanism Tough impact resistant ...
Replacement Staples Zinc-tin alloy coated steel staples for ...
Description:
Replacement Staples Zinc-tin alloy coated steel staples for use with our Cable Tacking Gun, White coated staples are also available for 45mm dia cables The staples have a specially radiused profile for maximum retention of wires and cables Chisel pointed ...