- RS Stock No.:
- 177-8723
- Mfr. Part No.:
- 1271
- Brand:
- Rapesco
Discontinued product
- RS Stock No.:
- 177-8723
- Mfr. Part No.:
- 1271
- Brand:
- Rapesco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Rapesco Stapler
The Rapesco SP-10 is a handy, all-metal stapling plier with an ergonomic grip for user comfort. This traditional plier offers stapling of up to 12 sheets. It offers easy reloading with its rear spring-loading mechanism. This stapler has a length of 157mm, width of 19mm and height of 73mm.
Features and Benefits
• 10/4mm staples
• Contoured handle for user comfort
• Contoured handle for user comfort
Applications
• Educational purposes
• Offices and businesses
• Offices and businesses
Specifications
Attribute | Value |
---|---|
Model | 1271 |
Type | Plier |
Sheet Capacity | 12 |
For Staple Size | 10/4 mm |