Phoenix Contact MCVDU 1.5/15-G-3.81 Series PCB Terminal Block, 3.81mm Pitch, PCB Mount, Solder Termination
- RS Stock No.:
- 881-7639
- Mfr. Part No.:
- 1837560
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 881-7639
- Mfr. Part No.:
- 1837560
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON 3.8mm Base Strip
Features and Benefits
Maximum flexibility when it comes to device design, one header for connectors with different connection technologies
8 A nominal current
160 V rated voltage (III/2)
15 positions
3.81 mm pitch
RoHS compliant
8 A nominal current
160 V rated voltage (III/2)
15 positions
3.81 mm pitch
RoHS compliant
Approvals
CSA, VDE, IECEE CB Scheme, CCA, cULus, EAC.
Standards
EN-VDE , V0 UL94 flammability rating.
Specifications
Attribute | Value |
---|---|
Pitch | 3.81mm |
Mounting Type | PCB Mount |
Termination Method | Solder |
Current Rating | 8A |
Colour | Green |
Voltage Rating | 250 V |
Series | MCVDU 1.5/15-G-3.81 |