- RS Stock No.:
- 700-0729
- Mfr. Part No.:
- 1984329
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 700-0729
- Mfr. Part No.:
- 1984329
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
COMBICON screw type Terminal Blocks, PT 1.5 Series, for 3.5 mm pitch grid PST pin strip
A range of COMBICON compact screw type Terminal Blocks in the PT 1.5 Series with a 3.5 mm pitch grid for plugging onto PST pin strip.
Features and Benefits
High terminal block capacity, thanks to rectangular terminal block space
3.5 mm pitch
Highly flexible conductor protection for easy, repeated connecting
Plus/minus screw
Plugs with a rugged and reliable contact system
3.5 mm pitch
Highly flexible conductor protection for easy, repeated connecting
Plus/minus screw
Plugs with a rugged and reliable contact system
Standards
DIN EN 60512-5-2:2003-01.
Approvals
UL, CUL, CSA, PCT, SEV, CCA.
The Phoenix Contact PCB connector offers low temperature rise due to maximum contact force, high terminal block capacity, and allows connection of two conductors. It offers horizontal and vertical connection options and side latching for various position combinations.
Contact material copper alloy
Operational temperature -40 to 100 °C
Operational temperature -40 to 100 °C
Specifications
Attribute | Value |
---|---|
Series | PT 1.5/ 3-PH-3.5 |