- RS Stock No.:
- 629-9571
- Mfr. Part No.:
- ML-1700-A-2P
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 629-9571
- Mfr. Part No.:
- ML-1700-A-2P
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ML-1700 Series (5mm pitch)
5mm pitch 2-wire screwless terminal blocks with mounting lugs.
Suitable for use with stranded and solid-core wires
Test-holes distributed on top part of main body
Test-holes distributed on top part of main body
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 10A |
Wire Size | 26 → 16 AWG |
Termination Method | Screwless |
Fused | No |
Material | Nylon |
Pitch | 5mm |
Voltage Rating | 300 V |