- RS Stock No.:
- 172-2766
- Mfr. Part No.:
- 1821520000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 172-2766
- Mfr. Part No.:
- 1821520000
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Mount Screw Terminals
7.62mm Pitch - Weidmüller Powermate Range
A range of high power two part PCB connectors, featuring a clamping yoke for reliable and secure cable connection. Fully compatible with waveflow soldering processes as well as manual soldering.
Rated at 43A/630V
Accepts wires 0.32 - 6.00mm2
Accepts wires 0.32 - 6.00mm2
Specifications
Attribute | Value |
---|---|
Pitch | 7.62mm |
Mounting Type | Cable Mount |
Gender | SKT |
Termination Method | Screw Down |
Current Rating | 5A |
Voltage Rating | 600 V |
Material | PBT |