RS PRO Stainless Steel Threaded Fitting, 90° Circular Elbow, Female G (parallel) 1-1/2in x Female G (parallel) 1-1/2in
- RS Stock No.:
- 826-6936
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 826-6936
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Fitting Threaded 90゚ Elbow NPS
Material: 316
ASME B16.11
ASME B16.11
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Fitting Direction | 90° |
Shape | Circular |
Thread Size 1 | 1-1/2in |
Thread Size 2 | 1-1/2in |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Thread Standard 1 | G (parallel) |
Thread Standard 2 | G (parallel) |