RS PRO Stainless Steel Solder Fitting Straight, 41mm OD

  • RS Stock No. 918-6267
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Blank End Cap DIN14B

These RS Pro blank end cap DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.

Features and Benefits

• Stainless steel 304
• Hygienic fittings

Application Information

Suitable for use in the pharmaceutical industry and the food and beverage industry.

Specifications
Attribute Value
Fitting Direction Straight
Outer Diameter 41mm
18 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 8.75
(exc. GST)
$ 9.63
(inc. GST)
units
Per unit
1 +
$8.75
Related Products
Compression fittings suitable for use with a variety ...
Description:
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also ...
Malleable cast iron fittings are highly durable and ...
Description:
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework Galvanised Malleable Iron.
Reducing bush short PVC-U, available in either metric ...
Description:
Reducing bush short PVC-U, available in either metric or imperial versions Ideally used in chemical processing, microelectronics, water treatment and ship building. Good chemical and corrosion resistance.
These high quality, polished stainless steel (Grade 316L) ...
Description:
These high quality, polished stainless steel (Grade 316L) tubes (to ASTM269), tube fittings (to BS4825 Pt2) are designed to meet the stringent requirements of hygienic processes in the food, dairy, brewing, biotechnology, pharmaceutical and chemical industries